text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ17A-13-F

SMAJ17A Series 400 W 17 V Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMAJ17A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 18.9V
Clamping Voltage-Max: 27.6V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 14.5A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 17V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 610pF
Breakdown Voltage-Max: 20.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$281.00
USD
Quantity
Unit Price
5,000
$0.0562
10,000
$0.0553
20,000
$0.0544
25,000
$0.0542
75,000+
$0.0525
Product Variant Information section