text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ18CA-E3/61

400 W DO-214AC 18 V Bi Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Vishay SMAJ18CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 22.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The SMAJ18CA-E3/61 is a part of SMAJ series TVS Diodes.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in DO-214AC Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Telecommunication

View the complete SMAJ series of TVS Diodes.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3600
Multiple Of:
1800
Total
$215.64
USD
Quantity
Unit Price
1,800
$0.0599
5,400
$0.0583
9,000
$0.0576
27,000
$0.0562
45,000+
$0.0549
Product Variant Information section