text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ200A-13-F

ESD Suppressors / TVS Diodes 400W TVS Supressor 40IFsm 1.0W 3.5Vf

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMAJ200A-13-F - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 224V
Clamping Voltage-Max: 324V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 1.2A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 200V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 248V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,195,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$281.50
USD
Quantity
Unit Price
5,000
$0.0563
10,000
$0.0554
20,000
$0.0545
25,000
$0.0542
75,000+
$0.0525
Product Variant Information section