text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ24CA-13-F

SMAJ Series 24 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Diodes Incorporated SMAJ24CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 10.3A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 24V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 300pF
Breakdown Voltage-Max: 29.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$321.00
USD
Quantity
Unit Price
5,000
$0.0642
10,000
$0.0631
15,000
$0.0625
25,000
$0.0618
50,000+
$0.0602
Product Variant Information section