text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ28A-E3/5A

31.1 V 8.8 A 400 W Surface Mount TVS Diode - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ28A-E3/5A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 3.3W
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 28V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$383.25
USD
Quantity
Unit Price
7,500
$0.0511
15,000
$0.0503
22,500
$0.0498
30,000
$0.0494
37,500+
$0.0484
Product Variant Information section