text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ30CA-13-F

SMAJ30CA Series 400 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated SMAJ30CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 8.3A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 30V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 220pF
Breakdown Voltage-Max: 36.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
95,000
Factory Stock:Factory Stock:
1,040,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$291.00
USD
Quantity
Unit Price
5,000
$0.0582
10,000
$0.0573
20,000
$0.0564
25,000
$0.0561
75,000+
$0.0543
Product Variant Information section