text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33CA-TR

SMAJ Series 400 W 33 V Bi Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2545
Product Specification Section
STMicroelectronics SMAJ33CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.7V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 7.5A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 33V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 38.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.00
USD
Quantity
Unit Price
5,000
$0.0804
10,000
$0.079
15,000
$0.0783
20,000
$0.0777
25,000+
$0.076