text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ36CA-13-F

SMAJ36A Series 400 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2312
Product Specification Section
Diodes Incorporated SMAJ36CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 6.9A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 36V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 190pF
Breakdown Voltage-Max: 44.2V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$294.50
USD
Quantity
Unit Price
5,000
$0.0589
10,000
$0.058
15,000
$0.0574
25,000
$0.0568
50,000+
$0.0553