text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ40ATR

SMAJ Series 400 W 40 V Uni Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC SMAJ40ATR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 84V
Directional: Uni-Directional
Peak Power: 400W
Standoff Voltage: 40V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 46.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.50
USD
Quantity
Unit Price
5,000
$0.0289
15,000
$0.0282
25,000
$0.0279
50,000
$0.0275
100,000+
$0.0268
Product Variant Information section