text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ43A-E3/61

400 W 43 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ43A-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 52.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$175.68
USD
Quantity
Unit Price
1,800
$0.0488
5,400
$0.0476
9,000
$0.0471
36,000
$0.0456
54,000+
$0.0446
Product Variant Information section