text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ43A

SMAJ Series 400 W 50.3 V Uni Directional Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMAJ43A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Uni-Directional
Power Dissipation: 3.3W
Peak Output Current: 60A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 43V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 52.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
5,000
$0.0565
10,000
$0.0556
20,000
$0.0548
25,000
$0.0545
75,000+
$0.0528