text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ5.0CA-13-F

SMAJ Series 400 W 5 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Diodes Incorporated SMAJ5.0CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 43.5A
Reverse Leakage Current: 800µA
Peak Power: 400W
Test Current: 10mA
Standoff Voltage: 5V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1200pF
Breakdown Voltage-Max: 7.25V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$269.50
USD
Quantity
Unit Price
5,000
$0.0539
10,000
$0.053
20,000
$0.0522
25,000
$0.052
75,000+
$0.0503
Product Variant Information section