text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ5.0CA-E3/5A

SMAJ Series 400 W 5 V Bi-Directional Surface Mount TransZorb TVS Diode -DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ5.0CA-E3/5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Peak Output Current: 43.5A
Reverse Leakage Current: 800µA
Peak Power: 400W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.07V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$443.25
USD
Quantity
Unit Price
7,500
$0.0591
15,000
$0.0582
22,500
$0.0576
30,000
$0.0572
37,500+
$0.056
Product Variant Information section