text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ51CA

SMAJ Series 3.3 W 62.7 V Bi-Directional Surface Mount TVS Diode - SMA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMAJ51CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 56.7V
Clamping Voltage-Max: 82.4V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 4.9A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 51V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 200pF
Breakdown Voltage-Max: 62.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$550.00
USD
Quantity
Unit Price
5,000
$0.11
10,000
$0.108
20,000
$0.107
25,000+
$0.106
Product Variant Information section