text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ60A

SMAJ Series 96.8 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Littelfuse SMAJ60A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 73.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.50
USD
Quantity
Unit Price
5,000
$0.0557
10,000
$0.0548
20,000
$0.0539
25,000
$0.0537
75,000+
$0.052
Product Variant Information section