text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ60CA-E3/61

400 W 60 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ60CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 73.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3600
Multiple Of:
1800
Total
$170.64
USD
Quantity
Unit Price
1,800
$0.0474
5,400
$0.0462
9,000
$0.0457
36,000
$0.0443
54,000+
$0.0433
Product Variant Information section