Manufacturer Part #
SMAJ7.0CA-TP
SMAJ Series 1.5 W 8.6 V Bi-Directional Surface Mount TVS Diode - SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2443 | ||||||||||
Micro Commercial Components SMAJ7.0CA-TP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:MCC has determined to add a new qualified (A/T) assembly/test centre to support increasing market demand and supply continuity.Remark: Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.Reason for change:To ensure the ability to continue business operation, it has determined with new qualified (A/T) assembly/test centre , in case of unforeseen event interruption.Proposed implementation date 03 Dec. 2025 (90 days notification before change, according to JEDEC standard)
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Micro Commercial Components SMAJ7.0CA-TP - Technical Attributes
| Breakdown Voltage-Min: | 7.78V |
| Clamping Voltage-Max: | 12V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1.5W |
| Peak Output Current: | 33.3A |
| Reverse Leakage Current: | 200µA |
| Peak Power: | 400W |
| Test Current: | 10mA |
| Standoff Voltage: | 7V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 8.6V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount