text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ7.5CA-E3/5A

SMAJ7.5 Series 8.33 V 400 W TRANSZORB® Transient Voltage Suppressor - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ7.5CA-E3/5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.33V
Clamping Voltage-Max: 12.9V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 9.21V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$414.75
USD
Quantity
Unit Price
7,500
$0.0553
15,000
$0.0544
22,500
$0.0539
30,000
$0.0535
37,500+
$0.0524
Product Variant Information section