text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ70CA-TR

SMAJ Series 400 W 70 V Bi Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMAJ70CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 146V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 81.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,428.00
USD
Quantity
Unit Price
5,000
$0.0977
10,000
$0.0961
15,000
$0.0952
20,000
$0.0945
25,000+
$0.0924