text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ8.5A

SMAJ Series 8.5 V 400 W Uni-Directional Transient Voltage Suppressor Diode - SMA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Littelfuse SMAJ8.5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.44V
Clamping Voltage-Max: 14.4V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 27.8A
Reverse Leakage Current: 20µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 8.5V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1030pF
Breakdown Voltage-Max: 10.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
5,000
$0.0565
10,000
$0.0556
20,000
$0.0548
25,000
$0.0545
75,000+
$0.0528
Product Variant Information section