text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ85CA-TR

SMAJ Series 400 W 85 V Bi Directional Surface Mount TVS Diode - DO-214AC

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 99V
Breakdown Voltage-Min: 94V
Clamping Voltage-Max: 178V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 13A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 85V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
5,000
Multiple Of:
5,000
55,000
Factory Stock:Factory Stock:
0
Total
$335.50
USD
Quantity
Web Price
5,000
$0.0671
15,000
$0.0554
20,000
$0.0551
50,000
$0.0541
75,000+
$0.0537