text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ9.0A-13-F

SMAJ Series 9 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMAJ9.0A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 10V
Clamping Voltage-Max: 15.4V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 11.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$293.00
USD
Quantity
Unit Price
5,000
$0.0586
10,000
$0.0577
15,000
$0.0571
25,000
$0.0565
50,000+
$0.055
Product Variant Information section