text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJE13CA

SMAJE Series 400 W 13 V Bi-Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton SMAJE13CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 18.6A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 13V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 15.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$556.00
USD
Quantity
Unit Price
10,000
$0.0556
15,000
$0.0551
20,000
$0.0547
50,000
$0.0536
75,000+
$0.0528
Product Variant Information section