text.skipToContent text.skipToNavigation

Manufacturer Part #

SMB10J33A-E3/52

TVS DIODE 10VWM 17VC DO214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMB10J33A-E3/52 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 1kW
Peak Output Current: 18.8A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
750
$0.205
2,250
$0.20
3,750
$0.199
7,500
$0.196
15,000+
$0.193
Product Variant Information section