text.skipToContent text.skipToNavigation

Manufacturer Part #

SMB10J5.0A-E3/52

ESD Suppressors / TVS Diodes 1000W 5.0V 5% Uni

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Vishay SMB10J5.0A-E3/52 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 1kW
Peak Output Current: 108.7A
Reverse Leakage Current: 1000µA
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.07V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
USA:
2,250
13,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$112.50
USD
Quantity
Unit Price
750
$0.15
2,250
$0.147
3,750
$0.145
11,250
$0.143
18,750+
$0.14
Product Variant Information section