text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBG45CA-E3/52

600 W 45 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-215AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBG45CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 55.3V
Package Style:  DO-215AA (SMBG)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
750
$0.50
1,500
$0.495
2,250
$0.49
3,750
$0.485
7,500+
$0.475
Product Variant Information section