text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBG51A-E3/52

SMBG51 Series 56.7 V 600 W TRANSZORB® Transient Voltage Suppressor - DO-215AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBG51A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 56.7V
Clamping Voltage-Max: 82.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 62.7V
Package Style:  DO-215AA (SMBG)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
750
$0.42
1,500
$0.41
3,750
$0.405
7,500+
$0.395
Product Variant Information section