text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ100CA

SMBJ Series 5 W 123 V Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMBJ100CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 111V
Clamping Voltage-Max: 162V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 3.7A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 100V
Forward Voltage: 3.5V/5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 123V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.80
USD
Quantity
Unit Price
3,000
$0.0686
9,000
$0.0669
12,000
$0.0664
30,000
$0.065
45,000+
$0.0637
Product Variant Information section