text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ110A-E3/52

SMBJ110 Series 122 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Vishay SMBJ110A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 122V
Clamping Voltage-Max: 177V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 135V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
Vishay a leader in TVS diodes has developed this surface mount Transorb transient voltage suppressor SMB Uni directional series.  
 
The SMB TVS series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication.  
 
The SMB series offers 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.  
The SMBJ110A is a 110 V stand-off voltage suppressor which comes in a low profile package DO-214AA which is ideal for automated placement. 
 
The SMBJ110A offers excelent clamping voltage, very fast response time and low incremental surge resistance.
 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3750
Multiple Of:
750
Total
$220.13
USD
Quantity
Unit Price
750
$0.0605
3,000
$0.0587
11,250
$0.0569
18,750
$0.0562
37,500+
$0.0542
Product Variant Information section