text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ11CA-13-F

SMBJ Series 11 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Diodes Incorporated SMBJ11CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 12.2V
Clamping Voltage-Max: 18.2V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 14.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$234.00
USD
Quantity
Unit Price
3,000
$0.078
6,000
$0.0767
12,000
$0.0755
15,000
$0.0751
45,000+
$0.0726
Product Variant Information section