text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ12A-13-F

SMBJ Series 12 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ12A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 30.2A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 12V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1400pF
Breakdown Voltage-Max: 14.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$212.40
USD
Quantity
Unit Price
3,000
$0.0708
9,000
$0.069
12,000
$0.0686
30,000
$0.0671
45,000+
$0.0657
Product Variant Information section