text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ13A-13-F

400 W 13 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Diodes Incorporated SMBJ13A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 21.5V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 16.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$206.10
USD
Quantity
Unit Price
3,000
$0.0687
9,000
$0.067
12,000
$0.0665
30,000
$0.0651
45,000+
$0.0637
Product Variant Information section