text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ13A-TR

SMBJ Series 600 W 15.2 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1739
Product Specification Section
STMicroelectronics SMBJ13A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.4V
Clamping Voltage-Max: 27.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 147A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 13V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 15.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The SMBJ Series is a Uni Directional Transient Voltage Suppressor diodes. The SMBJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 600 W (10/1000 μs).

Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Features:

  • Peak Pulse Power:
    • 600 W (10/1000 μs)
    • 4 kW (8/20 μs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
    • 515 W (10/1000 μs)
  • JEDEC registered package outline
Pricing Section
Global Stock:
1,036
USA:
1,036
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
1
$0.0828
15
$0.0756
75
$0.0716
250
$0.0688
1,250+
$0.0637