text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ26CA-TR

SMBJ Series 600 W 26 V Bi Directional SMT TVS Diode - DO-214AA

Product Specification Section
STMicroelectronics SMBJ26CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 53.5V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 75A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 26V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 30.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The SMBJ Series is a Uni Directional Transient Voltage Suppressor diodes. The SMBJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 600 W (10/1000 μs).

Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Features:

  • Peak Pulse Power:
    • 600 W (10/1000 μs)
    • 4 kW (8/20 μs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
    • 515 W (10/1000 μs)
  • JEDEC registered package outline
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$998.00
USD
Quantity
Unit Price
2,500
$0.103
5,000
$0.102
10,000
$0.0998
12,500
$0.0993
37,500+
$0.096