text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ150CA-13-F

SMBJ Series 5 W 192.5 V Bi-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ150CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 2.5A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 150V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +170°C
Breakdown Voltage-Max: 192.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$239.10
USD
Quantity
Unit Price
3,000
$0.0797
6,000
$0.0784
12,000
$0.0771
15,000
$0.0767
45,000+
$0.0742
Product Variant Information section