text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ15CAQ-13-F

24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ15CAQ-13-F - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 15V
Reverse Current-Max: 5µA
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 19.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0988
9,000
$0.0978
15,000
$0.0966
30,000+
$0.094
Product Variant Information section