text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ160A-13-F

SMBJ Series 400 W 160 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMBJ160A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 178V
Clamping Voltage-Max: 259V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 205V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
186,000
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.80
USD
Quantity
Unit Price
3,000
$0.0766
6,000
$0.0754
12,000
$0.0742
15,000
$0.0738
45,000+
$0.0714
Product Variant Information section