Manufacturer Part #
SMBJ160CA-E3/52
600 W 160 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2303 | ||||||||||
Product Specification Section
Vishay SMBJ160CA-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ160CA-E3/52 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 178V |
| Clamping Voltage-Max: | 259V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Breakdown Voltage-Max: | 197V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,750
USA:
9,750
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
750
$0.0605
3,000
$0.0586
11,250
$0.0569
18,750
$0.0562
37,500+
$0.0542
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount