text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ16CA

SMBJ Series 26 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2551
Product Specification Section
Littelfuse SMBJ16CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 19.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
162,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.00
USD
Quantity
Unit Price
3,000
$0.063
9,000
$0.0614
12,000
$0.061
30,000
$0.0597
45,000+
$0.0584