Manufacturer Part #
SMBJ17CA/TR13
SMBJ, DO-214AA, 17V, 27.6V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO SMBJ17CA/TR13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO SMBJ17CA/TR13 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 18.9V |
| Clamping Voltage-Max: | 27.6V |
| Directional: | Bi-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 21.8A |
| Reverse Leakage Current: | 1µA |
| Test Current: | 1mA |
| Standoff Voltage: | 17V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 20.9V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
30,000
$0.0426
45,000
$0.0422
60,000
$0.042
75,000
$0.0417
90,000+
$0.0413
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount