text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ17D-M3/H

SMBJ17D Series 1 W 20.6 V Uni-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay SMBJ17D-M3/H - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 19.2V
Clamping Voltage-Max: 27.2V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 22.1A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 17V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 400pF
Breakdown Voltage-Max: 20.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$42.23
USD
Quantity
Unit Price
750
$0.0563
3,000
$0.0546
11,250
$0.0529
18,750
$0.0523
37,500+
$0.0504
Product Variant Information section