text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18A

SMBJ Series 600 W 18 V 29.2 Vcl Unidirectional Surface Mount TVS Diode- DO-214AA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Taiwan Semiconductor SMBJ18A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 21.5A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 18V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 22.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,383.00
USD
Quantity
Unit Price
3,000
$0.0486
9,000
$0.0474
15,000
$0.0468
30,000
$0.0461
60,000+
$0.0449
Product Variant Information section