text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ200CA

SMBJ Series 600 W 200 V Bi-Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Littelfuse SMBJ200CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 224V
Clamping Voltage-Max: 324V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 1.9A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 200V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 247V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.20
USD
Quantity
Unit Price
3,000
$0.0754
6,000
$0.0742
12,000
$0.073
15,000
$0.0726
45,000+
$0.0702
Product Variant Information section