Manufacturer Part #
SMBJ24CA-E3/52
600 W 24 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
Vishay SMBJ24CA-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ24CA-E3/52 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 38.9V |
| Directional: | Bi-Directional |
| Peak Output Current: | 15.4A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 29.5V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
Vishay a leader in TVS diodes has developed this surface mount Transorb transient voltage suppressor SMB Bi directional series.
The SMB TVS series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication.
The SMB series offers 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.
The SMBJ24CA is a 24V stand-off voltage suppressor which comes in a low profile package DO-214AA which is ideal for automated placement.
The SMBJ24CA offers excelent clamping voltage, very fast response time and low incremental surge resistance.
Note: Also available in CUTT-TAPE . See related product.
Pricing Section
Global Stock:
38,242
Singapore:
38,242
Factory Lead Time:
11 Weeks
Quantity
Unit Price
750
$0.065
3,000
$0.0629
11,250
$0.0611
18,750
$0.0603
37,500+
$0.0582
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount