Manufacturer Part #
SMBJ24CA-TR
SMBJ Series 600 W 24 V Bi Directional SMT TVS Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
STMicroelectronics SMBJ24CA-TR - Product Specification
STMicroelectronics SMBJ24CA-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 50V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Reverse Leakage Current: | 0.2µA |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 28.1V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0838
7,500
$0.0816
10,000
$0.0811
25,000
$0.0793
37,500+
$0.0776
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount