text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ24CA-TR

SMBJ Series 600 W 24 V Bi Directional SMT TVS Diode - DO-214AA

Product Specification Section
STMicroelectronics SMBJ24CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 50V
Directional: Bi-Directional
Power Dissipation: 600W
Reverse Leakage Current: 0.2µA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 28.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$892.00
USD
Quantity
Unit Price
2,500
$0.0923
5,000
$0.0907
10,000
$0.0892
12,500
$0.0887
37,500+
$0.0858