text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ26D-M3/H

SMBJ Series 1 W 31.5 V Uni-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ26D-M3/H - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 29.3V
Clamping Voltage-Max: 41.6V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 14.5A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 26V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 480pF
Breakdown Voltage-Max: 31.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$478.50
USD
Quantity
Unit Price
750
$0.0673
3,000
$0.0652
7,500
$0.0638
18,750
$0.0625
30,000+
$0.0605
Product Variant Information section