Manufacturer Part #
SMBJ30CA
SMBJ Series 600 W 30 V 53.5 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Taiwan Semiconductor SMBJ30CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 33.3V |
| Clamping Voltage-Max: | 48.4V |
| Directional: | Bi-Directional |
| Peak Output Current: | 12.4A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 30V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 36.8V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.058
9,000
$0.0565
12,000
$0.0561
30,000
$0.0549
45,000+
$0.0538
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount