text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ36A-13-F

SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Diodes Incorporated SMBJ36A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 46V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
159,000
USA:
159,000
444,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$193.50
USD
Quantity
Unit Price
3,000
$0.0645
9,000
$0.0628
12,000
$0.0624
30,000
$0.0611
45,000+
$0.0598
Product Variant Information section