text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ40CA

Diode TVS Single Bi-Dir 40V 600W 2-Pin SMB

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Taiwan Semiconductor SMBJ40CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 600W
Reverse Leakage Current: 5µA
Test Current: 1mA
Operating Temp Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$315.60
USD
Quantity
Unit Price
3,000
$0.0526
9,000
$0.0513
15,000
$0.0507
30,000
$0.0499
60,000+
$0.0487